Usbfirewire.Com RR-AR4BR5-18G technical specifications.
| Wire Size | 24/28AWG |
| Connector Type A | USB Type A |
| Connector Type B | USB Type B |
| Gender | M-M |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Usbfirewire.Com RR-AR4BR5-18G to view detailed technical specifications.
No datasheet is available for this part.