Usbfirewire.Com RR-AR4TBM-18G technical specifications.
| Wire Size | 28/24AWG |
| Connector Type A | USB 2.0 Type A |
| Connector Type B | USB 2.0 Type B |
| Gender | M-M |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Usbfirewire.Com RR-AR4TBM-18G to view detailed technical specifications.
No datasheet is available for this part.