Cable Assembly USB 0.3m USB 2.0 Type A to USB 2.0 Type B 4 to 4 POS M-M 24AWG/28AWG
Checking distributor stock and pricing after the page loads.
| Wire Size | 24/28AWG |
| Connector Type A | USB 2.0 Type A |
| Connector Type B | USB 2.0 Type B |
| Gender | M-M |
| Jacket Material | Polyurethane |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |