Cable Assembly USB 0.255m USB 3.0 Type B to USB 3.0 Type B 9 to 9 POS M-F 24AWG/28AWG
Checking distributor stock and pricing after the page loads.
| Wire Size | 24/28AWG |
| Connector Type A | USB 3.0 Type B |
| Connector Type B | USB 3.0 Type B |
| Gender | M-F |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |