Ushio Opto Semiconductors L870-04UP technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ushio Opto Semiconductors L870-04UP to view detailed technical specifications.
No datasheet is available for this part.