Infrared LED, 4.4mm, 1-Element, 850nm, 5 X 5 MM, ROHS COMPLIANT PACKAGE-6
Ushio Opto Semiconductors SMB850-1100-05 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ushio Opto Semiconductors SMB850-1100-05 to view detailed technical specifications.
No datasheet is available for this part.