Ushio Opto Semiconductors SMT850N technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ushio Opto Semiconductors SMT850N to view detailed technical specifications.
No datasheet is available for this part.