
Uvox FS-018-051-SA-T technical specifications.
| Length | 500mm |
| Material | Copper |
| Thickness | 2.8mm |
| Width | 6.9mm |
| RoHS | Compliant |
Download the complete datasheet for Uvox FS-018-051-SA-T to view detailed technical specifications.
No datasheet is available for this part.
