Uvox FS-018-076-SA-T technical specifications.
| Length | 500mm |
| Material | Copper |
| Thickness | 1.8mm |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Uvox FS-018-076-SA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
