Uvox FS-037-110-CL-T technical specifications.
| Length | 406mm |
| Material | Copper |
| Thickness | 3.05mm |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Uvox FS-037-110-CL-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
