Uvox WIS-2-1-020-050-NA technical specifications.
| Length | 900mm |
| Material | Silicone |
| Max Operating Temperature | 200°C |
| Thickness | 2mm |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Uvox WIS-2-1-020-050-NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
