Uvox WMC-2-2-(ECM-5-2-4003)-AC technical specifications.
| Length | 5m |
| Material | NEOPRENE |
| Thickness | 4mm |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Uvox WMC-2-2-(ECM-5-2-4003)-AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
