Uvox ZES-IS-150X13-RS technical specifications.
| Color | Green, Yellow |
| Length | 150mm |
| Material | Copper |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Uvox ZES-IS-150X13-RS to view detailed technical specifications.
No datasheet is available for this part.