VAN Damme 104-911-001 technical specifications.
| Gender Type A | Male |
| Gender Type B | Male |
| Length | 1m |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for VAN Damme 104-911-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.