
VAN Damme 104048102 technical specifications.
| Gender Type A | Male |
| Gender Type B | Female |
| Length | 2m |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for VAN Damme 104048102 to view detailed technical specifications.
No datasheet is available for this part.
