VAN Damme 268-431-050 technical specifications.
| Package/Case | 100 |
| Color | Green |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Outside Diameter | 4.8mm |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for VAN Damme 268-431-050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
