VAN Damme 268-610-000 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100m |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Pairs | 1 |
| Number of Strands | 1 |
| Outside Diameter | 6mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 21AWG |
| RoHS | Compliant |
Download the complete datasheet for VAN Damme 268-610-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
