VAN Damme 268012C technical specifications.
| Capacitance | 110pF |
| Package/Case | 100 |
| Color | Blue |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 6mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for VAN Damme 268012C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
