VAN Damme 268017C technical specifications.
| Package/Case | 100 |
| Color | Orange |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Number of Pairs | 1 |
| Outside Diameter | 3.5mm |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for VAN Damme 268017C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
