VAN Damme 268021C technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Cores | 3 |
| Outside Diameter | 6.35mm |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for VAN Damme 268021C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
