VAN Damme 268306C technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Impedance | 75R |
| Jacket Material | PVC |
| Mount | Cable |
| Outside Diameter | 6.1mm |
| Reach SVHC Compliant | No |
| Weight | 5kg |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for VAN Damme 268306C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.