VAN Damme 268401C technical specifications.
| Package/Case | 100 |
| Color | Green, Grey |
| Conductor Material | Copper |
| Impedance | 110R |
| Jacket Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Number of Pairs | 1 |
| Outside Diameter | 3.9mm |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for VAN Damme 268401C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.