VAN Damme 268500L technical specifications.
| Capacitance | 97pF |
| Color | Blue |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for VAN Damme 268500L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.