VAN Damme 268542L technical specifications.
| Color | Black, Blue |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 12mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for VAN Damme 268542L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
