
VAN Damme 278-075-000 technical specifications.
| Capacitance | 56pF |
| Package/Case | 100 |
| Characteristic Impedance | 75R |
| Color | Blue |
| Conductor Material | Copper |
| Halogen Free | Halogen Free |
| Impedance | 75R |
| Insulation Material | PE |
| Jacket Material | LSZH |
| Mount | Cable |
| Number of Strands | 1 |
| Outside Diameter | 4.5mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for VAN Damme 278-075-000 to view detailed technical specifications.
No datasheet is available for this part.
