VAN Damme 278-418-070 technical specifications.
| Color | Violet, Red |
| Conductor Material | Copper |
| Jacket Material | LSZH |
| Mount | Cable |
| Number of Pairs | 8 |
| Outside Diameter | 12.2mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for VAN Damme 278-418-070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
