VAN Damme 278-542-080 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Halogen Free | Halogen Free |
| Insulation Material | Polymer |
| Jacket Material | LSZH |
| Mount | Cable |
| Number of Cores | 4 |
| Number of Pairs | 2 |
| Outside Diameter | 12.5mm |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for VAN Damme 278-542-080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
