
VAN Damme 278-575-080 technical specifications.
| Package/Case | Axial |
| Color | Grey |
| Conductor Material | Copper |
| Halogen Free | Halogen Free |
| Insulation Material | LSZH |
| Jacket Material | LSZH |
| Number of Cores | 2 |
| Number of Pairs | 1 |
| Number of Strands | 42 |
| Outside Diameter | 5.6mm |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for VAN Damme 278-575-080 to view detailed technical specifications.
No datasheet is available for this part.