VAN Damme 339-075-300 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 75R |
| Mount | Cable |
| Operating Frequency | 3GHz |
| Orientation | Straight |
| Polarity | Normal |
| Termination | Crimp |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for VAN Damme 339-075-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
