VAN Damme 339-875-300 technical specifications.
| Gender | Male |
| Impedance | 75R |
| Mount | Cable |
| Orientation | Straight |
| Polarity | Normal |
| RoHS | Compliant |
Download the complete datasheet for VAN Damme 339-875-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.