VAN Damme S369-025-111 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold, Silver |
| Mount | Cable |
| Number of Contacts | 25 |
| Series | VDM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for VAN Damme S369-025-111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.