Vanco 120614X technical specifications.
| Height | 2inch |
| Length | 6inch |
| Mount | Through Hole |
| Weight | 0.08lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Vanco 120614X to view detailed technical specifications.
No datasheet is available for this part.