Pin Switch Bracket, Style: Right Angle, Features: Universal Bracket For Most Pin Switches
Vanco PSMBRA technical specifications.
| Height | 0.75inch |
| Length | 1.75inch |
| Weight | 0.04lb |
| Width | 1.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vanco PSMBRA to view detailed technical specifications.
No datasheet is available for this part.