Vanco SLT1 technical specifications.
| Package/Case | 100 |
| Height | 10.75inch |
| Length | 24inch |
| Weight | 4.184lb |
| Width | 10.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vanco SLT1 to view detailed technical specifications.
No datasheet is available for this part.