Vanco Split Loom Tubing, Diameter: 1/4 , Color: Black, Length: 100 Feet, Used For: Audio, Computer And Automotive...
Vanco SLT14 technical specifications.
| Package/Case | 100 |
| Height | 3inch |
| Length | 19inch |
| Weight | 0.8lb |
| Width | 10inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vanco SLT14 to view detailed technical specifications.
No datasheet is available for this part.