The MS21422-18 is a general purpose inductor with a nominal inductance of 2.7uH and a DC resistance of 1.1 ohms. It is rated for a maximum current of 0.42A and has a self resonance frequency of 90 MHz. The inductor is available in a radial package with a length of 5.08mm, a width of 2.54mm, and a height of 5.08mm. It is suitable for use in RF inductor applications and is not shielded. The inductor operates within a temperature range of -55 to 125 degrees Celsius.
Vanguard Electronics MS21422-18 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.08 |
| Tolerance | 5 |
| Package Width | 2.54 |
| Package Height | 5.08 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 2.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.1 |
| Rated Current-Max | 0.42 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 90 |
| Quality Factor-Min (at L-nom) | 60 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Vanguard Electronics MS21422-18 to view detailed technical specifications.
No datasheet is available for this part.