The MS21422-25 is a general purpose RF inductor with a nominal inductance of 10uH and a minimum quality factor of 60. It has a maximum rated current of 0.28A and a DC resistance of 2.6 ohms. The inductor is available in a radial package with dimensions of 5.08mm x 2.54mm x 5.08mm and is designed for through hole mounting. The inductor operates over a temperature range of -55 to 125 degrees Celsius.
Vanguard Electronics MS21422-25 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.08 |
| Tolerance | 5 |
| Package Width | 2.54 |
| Package Height | 5.08 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.6 |
| Rated Current-Max | 0.28 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 35 |
| Quality Factor-Min (at L-nom) | 60 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Vanguard Electronics MS21422-25 to view detailed technical specifications.
No datasheet is available for this part.