The MS21423-06 is a general purpose inductor from Vanguard Electronics. It has a nominal inductance of 0.027uH and a maximum rated current of 3A. The inductor operates within a temperature range of -55 to 125 degrees Celsius. It is designed for use in RF applications and has a self-resonance frequency of 800MHz. The inductor is available in a radial through-hole package with a length of 5.08mm, width of 2.54mm, and height of 5.08mm.
Vanguard Electronics MS21423-06 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.08 |
| Tolerance | 20 |
| Package Width | 2.54 |
| Package Height | 5.08 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 0.027 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.02 |
| Rated Current-Max | 3 |
| Test Frequency | 100 |
| Self Resonance Frequency | 800 |
| Quality Factor-Min (at L-nom) | 60 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Vanguard Electronics MS21423-06 to view detailed technical specifications.
No datasheet is available for this part.