The MS21423-10 is a general purpose inductor from Vanguard Electronics with a nominal inductance of 0.056uH. It has a maximum rated current of 3A and operates at a test frequency of 100MHz. The inductor is shielded and has a self resonance frequency of 600MHz. It is designed for use in RF applications and is available in a radial through-hole package with a length of 5.08mm and a width of 2.54mm.
Vanguard Electronics MS21423-10 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 5.08 |
| Tolerance | 20 |
| Package Width | 2.54 |
| Package Height | 5.08 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 0.056 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.02 |
| Rated Current-Max | 3 |
| Test Frequency | 100 |
| Self Resonance Frequency | 600 |
| Quality Factor-Min (at L-nom) | 60 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Vanguard Electronics MS21423-10 to view detailed technical specifications.
No datasheet is available for this part.