Vansonic PVM-6052-5382 technical specifications.
| Frequency range | 20...16 000Hz |
| Impedance | 5600 |
| Sensitivity | 12mV/Pa |
| Supply voltage | 1-10 V |
| Diameter | 6 |
| RoHS | Compliant |
Download the complete datasheet for Vansonic PVM-6052-5382 to view detailed technical specifications.
No datasheet is available for this part.