Varitronix COG-16265-DP-I2C-TC-SILVER technical specifications.
| Height | 2.8mm |
| Interface | I2C |
| Length | 66mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Number of Characters | 32 |
| Width | 27.7mm |
| RoHS | Compliant |
Download the complete datasheet for Varitronix COG-16265-DP-I2C-TC-SILVER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.