
Varitronix COG-C144MVGI-03F technical specifications.
| Backlight Type | LED |
| Diagonal Size | 1.44inch |
| Interface | Serial |
| Package Quantity | 1440 |
| Resolution (height) | 128pixel |
| Resolution (width) | 128pixel |
| RoHS | Compliant |
Download the complete datasheet for Varitronix COG-C144MVGI-03F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
