Varitronix COGS-12325-DP-FC-GREEN technical specifications.
| Backlight Type | LED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Number of Characters | 36 |
| Package Quantity | 24 |
| RoHS | Compliant |
Download the complete datasheet for Varitronix COGS-12325-DP-FC-GREEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.