
Varitronix KIT-LED-06 technical specifications.
| Height | 4.8mm |
| Lead Free | Contains Lead |
| Length | 110mm |
| Package Quantity | 1 |
| Packaging | Box |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Varitronix KIT-LED-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.