Varitronix MDL-16265-LV technical specifications.
| Background Color | Green |
| Package/Case | Module |
| Height | 5mm |
| Interface | Parallel |
| Length | 84mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Number of Characters | 32 |
| Series | MDL(S)-16265 |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Varitronix MDL-16265-LV to view detailed technical specifications.
No datasheet is available for this part.