The MDL-16265-SS-LV is a module display with a package case height of 10mm and a parallel interface. It measures 84mm in length and 44mm in width. The display operates within a temperature range of -5°C to 50°C. It is available in a quantity of 100 units per package.
Varitronix MDL-16265-SS-LV technical specifications.
| Package/Case | Module |
| Height | 10mm |
| Interface | Parallel |
| Length | 84mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Number of Characters | 32 |
| Package Quantity | 100 |
| Series | MDL(S)-16265 |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Varitronix MDL-16265-SS-LV to view detailed technical specifications.
No datasheet is available for this part.