The MDLS-16263-C-LV-G-LED-01-G is a green LED display module with a parallel interface and 32 character capacity. It operates within a temperature range of -5°C to 50°C. The module is packaged individually and features a module case type.
Varitronix MDLS-16263-C-LV-G-LED-01-G technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Package/Case | Module |
| Interface | Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Number of Characters | 32 |
| Package Quantity | 1 |
| Series | MDL(S)-16263 |
| RoHS | Compliant |
Download the complete datasheet for Varitronix MDLS-16263-C-LV-G-LED-01-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.