Varitronix MDLS-16264-SS-LV-G-LED04G technical specifications.
| Backlight Type | LED |
| Height | 14mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 65.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Number of Characters | 32 |
| Package Quantity | 50 |
| Packaging | Box |
| Series | MDL(S)-16264 |
| Width | 36.7mm |
| RoHS | Compliant |
Download the complete datasheet for Varitronix MDLS-16264-SS-LV-G-LED04G to view detailed technical specifications.
No datasheet is available for this part.