LCD MOD 32 DIG 16 X 2 REFLECTIVE
Varitronix MDLS-16265B-LV-G-LED technical specifications.
| Package/Case | Module |
| Height | 10mm |
| Interface | Parallel |
| Length | 84mm |
| Number of Characters | 32 |
| Series | MDL(S)-16265B |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Varitronix MDLS-16265B-LV-G-LED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.