Varitronix MDLS-16265SS-LV-G-LED4G technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Interface | Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Number of Characters | 32 |
| Package Quantity | 100 |
| Series | MDL(S)-16265 |
| RoHS | Compliant |
Download the complete datasheet for Varitronix MDLS-16265SS-LV-G-LED4G to view detailed technical specifications.
No datasheet is available for this part.